RS PRO HSS Step Drill Bit 4mm x 12mm

RS Stock No.:
0232541
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
RS stock number 0232541
Product description RS PRO HSS Step Drill Bit 4mm x 12mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Multi-Diameter Step Drill Bit

RS PRO high speed molybdenum steel step drill bit for rapid drilling and deburring in sheet materials up to 3 mm thick. The cone shape unique design of the RS PRO step drill bit allows various popular hole sizes to be drilled with just one tool. This drill bit eliminates vibration and chatter and provides clear holes in applications requiring small hole size increments in stainless steel, aluminium and plastic.

Features and Benefits:

  • High quality drill bit - easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • 8 Step

  • Drilling diameter 4 to 12 mm

  • Single cutting flute with self-starting non-skip tip

  • Increments of 1 mm

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.


Specifications

Attribute Value
Brand RS PRO
Number of Steps 8
Drill Bit Type Step Drill Bit
Maximum Drilling Thickness 3 mm
Minimum Head Size 4 mm
Maximum Head Size 12 mm
Material HSS
Checking stock...
IDR
240,827.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1240,827.44
*price per unit indicative
"RS PRO HSS Step Drill Bit 4mm x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda