EXACT 3 Piece Metal Step Drill Bit Set, 4mm to 30mm

RS Stock No.:
0499463
Mfr. Prt No.:
4450071
Brand:
EXACT
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
RS stock number 0499463
Product description EXACT 3 Piece Metal Step Drill Bit Set, 4mm to 30mm
Manufacturer / Brand EXACT
Manufacturer part number 4450071

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Step Drill Bit
Minimum Size 4 mm
Drilling Application Metal
Maximum Size 30 mm
Material HSS
Number of Pieces 3
Set Contents Step Drill Bits
Checking stock...
IDR
2,369,884.66
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,369,884.66
*price per unit indicative
"EXACT 3 Piece Metal Step Drill Bit Set, 4mm to 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda