RS PRO 4 Tread Steel Steps 0.93m Platform Height, Silver Grey
- RS Stock No.:
- 8776828
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
RS stock number | 8776828 |
Product description | RS PRO 4 Tread Steel Steps 0.93m Platform Height, Silver Grey |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Folding Step Ladders
Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.
Features and benefits
- Available in 2, 3 and 4 tread steps
- Non-slip tread for extra grip and stability
- Working load of up to 150kg
- Steel Construction for strength and durability
- Rubber handle on top bar for comfort and grip
- Non-slip ribbed rubber treads to help you climb more safely
- Foldable design to save space and store with ease
Application
Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What sizes are available?
What is the platform height?
- 2 Tread: 490mm
- 3 Tread: 710mm
- 4 Tread: 930mm
Specifications
Attribute | Value |
Brand | RS PRO |
Platform Height | 0.93 m |
Overall Height | 1.29 m |
Colour | Silver Grey |
Material | Steel |
Number of Steps | 4 |