Rubbermaid Commercial Products Adjustable Mobile Stool

RS Stock No.:
1807580
Mfr. Prt No.:
FG252300BEIG
Brand:
Rubbermaid Commercial Products

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1807580
Product description Rubbermaid Commercial Products Adjustable Mobile Stool
Manufacturer / Brand Rubbermaid Commercial Products
Manufacturer part number FG252300BEIG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Platform Height 0.33 m
Material ABS
Colour Grey
Weight 2.7 kg
Overall Height 0.33 m
Checking stock...
IDR
2,428,937.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,428,937.73
*price per unit indicative
"Rubbermaid Commercial Products Adjustable Mobile Stool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda