Magnatec L298N, Brushed Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V

RS Stock No.:
1658002
Mfr. Prt No.:
L298N
Brand:
Magnatec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1658002
Product description Magnatec L298N, Brushed Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V
Manufacturer / Brand Magnatec
Manufacturer part number L298N
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
RS stock number 1658002
Product description Magnatec L298N, Brushed Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V
Manufacturer / Brand Magnatec
Manufacturer part number L298N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Motor Controllers & Drivers, STMicroelectronics

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.


Specifications

Attribute Value
Brand Magnatec
Motor Type Brushed DC
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 4 A
Maximum Collector Emitter Voltage 46 V
Mounting Type Through Hole
Package Type MULTIWATT V
Pin Count 15
Maximum Operating Supply Voltage 46 V
Minimum Operating Supply Voltage 4.8 V
Height 10.7 mm
Width 5 mm
Minimum Operating Temperature -25 °C
Dimensions 19.6 x 5 x 10.7 mm
Maximum Operating Temperature +130 °C
Length 19.6 mm
Checking stock...
IDR
4,060,921.24
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
14,060,921.24162,436.85
*price per unit indicative
"Magnatec L298N, Brushed Motor Driver IC, 46 V 4A 15-Pin, MULTIWATT V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products