RS PRO 3.5 mm Cable Mount Stereo Plug, 3Pole

RS Stock No.:
3951131
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3951131
Product description RS PRO 3.5 mm Cable Mount Stereo Plug, 3Pole
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
RS stock number 3951131
Product description RS PRO 3.5 mm Cable Mount Stereo Plug, 3Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

6.35mm (1/4") jack

RS Pro Stereo Jack Plug with Gold Plated Contact

From RS PRO, this 3 pole stereo jack plug offers an economic and reliable solution to various audio applications. The phono connector is easy to terminate, with the plug element screwing into a black adonized sleeve for a connection that is both highly conductive and well insulated. The cable sleeve features an ergonomic grip to ensure a secure connection onto an appropriate audio cable.

This jack plug has solder tab termination, and a gold plated contact for increased quality over a long life.

Features and Benefits

• 1/8" mini jack
• 3 Pole jack plug for stereo applications
• Gold plated contact
• Screw-on cable sleeve
• Easy to terminate

Applications

This gold plated jack plug is ideal for hi-fi applications, ensuring a quality signal. For business AV presentations, studio-based video or music projects, or even just domestic listening pleasure, the RS Pro jack plug is versatile and cost-effective. You can find 3.5mm jack plugs and sockets used in;

• Headphones, earphones and headsets
• Mobile phones and tablet devices
• MP3 Players
• Hi-fi systems
• Digital video cameras

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Type Stereo
No of Poles/ Way 3
Contact Plating Gold
Termination Method Solder
Size 3.5 mm
Housing Material Brass
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
37,760.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
137,760.40
*price per unit indicative
"RS PRO 3.5 mm Cable Mount Stereo Plug, 3Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda