STMicroelectronics SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, PDIP

RS Stock No.:
0633789
Mfr. Prt No.:
SG3524N
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0633789
Product description STMicroelectronics SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number SG3524N
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
RS stock number 0633789
Product description STMicroelectronics SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number SG3524N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Switching Frequency 300 kHz
Output Voltage 18 V
Output Current 100 mA
Number of Outputs 2
Control Method Voltage
Fall Time 100 ns
Mounting Type Through Hole
Package Type PDIP
Rise Time 200 ns
Pin Count 16
Topology Push-Pull
Dimensions 20 x 7.1 x 5.1 mm
Maximum Duty Cycle 45 %
Length 20 mm
PWM Controller Type Voltage Mode
Width 7.1 mm
Height 5.1 mm
Maximum Operating Temperature +70 °C
Maximum Operating Supply Voltage 40 V
Minimum Operating Supply Voltage 8 V
Minimum Operating Temperature 0 °C
Checking stock...
IDR
23,390.47
IDR
23,285.58
Out of stock
Price TubeYou save IDR 104.89 (0.4%)
Unit(s)Per Unit(IDR)
123,285.58
*price per unit indicative
"STMicroelectronics SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 300 kHz 16-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda