STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F031K6
- RS Stock No.:
- 9092859
- Mfr. Prt No.:
- NUCLEO-F031K6
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9092859 |
Product description | STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F031K6 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F031K6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9092859 |
Product description | STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F031K6 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F031K6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
NUCLEO-F031K6 Nucleo-32 Development Board
The STM32 Nucleo-32 board provides a flexible way for users to try out new concepts and build prototype applications. The STM32 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features.
The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.
The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples.
Arduino™nano connectivity
on-board ST-LINK/V2-1 debugger/programmer
USB reenumeration capability: three different interfaces supported on USB: Virtual Com port, mass storage, debug port
Board power supply from USB VBUS or external source
Three LEDs for USB communication, power, and user application
Reset push button
mbed-enabled (mbed.org)
Supported by wide choice of Integrated Development Environments (IDE) including IAR™, Keil®, GCC-based IDE
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Device Core | ARM Cortex M0 |
Kit Name | STM32 Nucleo-32 |
Processor Type | MCU |
Classification | Development Board |
Processor Part Number | STM32F031K6T6 |
Processor Family Name | STM |
Technology | MCU |