STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG

RS Stock No.:
9173769
Mfr. Prt No.:
NUCLEO-F207ZG
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9173769
Product description STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F207ZG
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
RS stock number 9173769
Product description STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F207ZG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

NUCLEO-F207ZG Nucleo-144 Development Board

The STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32 F2 series microcontroller. You can choose from the combinations of performance, power consumption and features.
The STMicroelectronics Zio connector, which is an extension of Arduino Uno, provides access to more peripherals, and with the ST morpho headers expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.

120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility

Features

On-board with STM32F207ZGT6 microcontroller on LQFP144 package
Full access to all STM32 Inputs/Outputs with ST Zio connector (Arduino Uno Revision 3 connectivity support) and
ST morpho extension pin headers
ARM mbed-enabled (mbed.org)
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Virtual Com port, Mass storage, and Debug port interfaces supported on USB
Flexible board power supply
USB OTG or device full speed with Micro-AB connector
IEEE-802.3-2002 compliant Ethernet connector
Three LEDs: Power LED, USB communication, User LED
USER and RESET Push Buttons
32.768 KHz crystal oscillator
Supported by Integrated Development Environments (IDEs)


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Part Number STM32F207ZGT6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M3
Kit Name STM32 Nucleo-144
Processor Type MCU
Checking stock...
IDR
366,905.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1366,905.22
*price per unit indicative
"STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F207ZG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products