STMicroelectronics STM32G030K6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 32-Pin LQFP

RS Stock No.:
1939819
Mfr. Prt No.:
STM32G030K6T6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1939819
Product description STMicroelectronics STM32G030K6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 32-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32G030K6T6
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
RS stock number 1939819
Product description STMicroelectronics STM32G030K6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 32-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32G030K6T6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Family Name STM32
Package Type LQFP
Mounting Type Surface Mount
Pin Count 32
Device Core ARM Cortex M0+
Data Bus Width 32 bit
Program Memory Size 32 kB
Maximum Frequency 64 MHz
RAM Size 8 kB
ADC Channels 16
Number of SPI Channels 2
Typical Operating Supply Voltage 2 → 3.6 V
ADCs 16 x 12 bit
Instruction Set Architecture RISC
Length 7.2 mm
Maximum Operating Temperature +85 °C
Program Memory Type Flash
Number of ADC Units 1
Timer Resolution 16 bit
Dimensions 7.2 x 7.2 x 1.45 mm
Number of I2C Channels 2
Number of USART Channels 2
ADC Resolution 12 bit
Width 7.2 mm
Height 1.45 mm
Minimum Operating Temperature -40 °C
Number of Timers 1
Checking stock...
IDR
148,419.35
Out of stock
Price Tray (1 Tray of 10)
Tray(s)Per Tray(IDR)Per Unit(IDR)
1148,419.3514,841.94
*price per unit indicative
"STMicroelectronics STM32G030K6T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 32 kB Flash, 32-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda