STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY
- RS Stock No.:
- 7959640
- Mfr. Prt No.:
- STM8SVLDISCOVERY
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7959640 |
Product description | STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM8SVLDISCOVERY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7959640 |
Product description | STMicroelectronics Discovery MCU Development Kit STM8SVLDISCOVERY |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | STM8SVLDISCOVERY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Discovery Kit for STM8S003K3 Microcontroller
The STM8SVLDISCOVERY is based on the STM8S003K3T6 8-bit MCU letting you evaluate the STM8S Value line’s main features.
• 16MHz STM8S003K3T6 microcontroller with 8KB Flash memory, 1KB RAM, 128B EEPROM
• Communications interfaces: UART, SPI, I²C
• Low-Power Modes: Wait, Active-Halt, Halt
• USB socket for PC connection
• Header for access to all GPIO
• Powered from USB connection
• User pushbutton
• User LED
• Prototyping area
• Embedded ST-Link program/debug firmware
• SWIM debug support
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Kit |
Processor Part Number | STM8S003K3T6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | STM8 |
Kit Name | Discovery |
Processor Type | MCU |