STMicroelectronics Surface Mount Switching Regulator, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input

RS Stock No.:
8103744
Mfr. Prt No.:
L7985A
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103744
Product description STMicroelectronics Surface Mount Switching Regulator, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input
Manufacturer / Brand STMicroelectronics
Manufacturer part number L7985A
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
RS stock number 8103744
Product description STMicroelectronics Surface Mount Switching Regulator, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input
Manufacturer / Brand STMicroelectronics
Manufacturer part number L7985A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, STMicroelectronics

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.


Specifications

Attribute Value
Brand STMicroelectronics
Input Voltage 4.5 → 38 V dc
Output Current 2 A
Output Voltage 0.6 → 38 V dc
Number of Outputs 1
Maximum Temperature +150 °C
Package HSOP
Length 5 mm
Power Rating 2 W
Mounting Type Surface Mount
Width 4 mm
Depth 1.55 mm
Minimum Temperature -40 °C
Checking stock...
IDR
161,215.93
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1161,215.9332,243.19
*price per unit indicative
"STMicroelectronics Surface Mount Switching Regulator, 0.6 → 38V dc Output Voltage, 4.5 → 38V dc Input" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products