Bosch Silicon Carbide Sanding Disc, 150mm, Medium Grade, P80 Grit
- RS Stock No.:
- 3660986
- Mfr. Prt No.:
- 2608605124
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3660986 |
Product description | Bosch Silicon Carbide Sanding Disc, 150mm, Medium Grade, P80 Grit |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608605124 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
BOSCH Circular Sanding Discs
Paint Removal Discs
WHITE - Colour coded for ease of identification
Aluminium Oxide Abrasive
Zinc Stearate coating helps reduce clogging
Individual grade packs or mixed grade packs (2 of each grade)
Stone Finishing Discs
BLACK - Colour coded for ease of identification
Individual grade packs
Specifications
Attribute | Value |
Brand | Bosch |
Grit Size | P80 |
Abrasive Material | Silicon Carbide |
Disc Type | Sanding Disc |
Disc Diameter | 150 mm |
Grade | Medium |