Straight 50Ω RF Adapter N Socket to N Socket 11GHz

RS Stock No.:
7164791
Mfr. Prt No.:
37_N-50-0-1/133_NE
Brand:
Huber+Suhner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7164791
Product description Straight 50Ω RF Adapter N Socket to N Socket 11GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 37_N-50-0-1/133_NE
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
RS stock number 7164791
Product description Straight 50Ω RF Adapter N Socket to N Socket 11GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 37_N-50-0-1/133_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

N Series Huber+Suhner

Huber+Suhner 50 Ohm N Series RF Coaxial Adapters

A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.


Specifications

Attribute Value
Brand Huber+Suhner
Body Orientation Straight
Operating Frequency 11 GHz
Adapter Type A N
Body Plating White Bronze
Impedance 50 Ω
Gender A Female
Length 38 mm
Gender B Female
Adapter Type B N
Contact Plating Gold over Nickel
Polarity Normal
Contact Material Beryllium Copper
Checking stock...
IDR
798,317.79
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1798,317.79
*price per unit indicative
"Straight 50Ω RF Adapter N Socket to N Socket 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda