RS PRO Straight Threaded Adaptor, M5 to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
9160704
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
RS stock number 9160704
Product description RS PRO Straight Threaded Adaptor, M5 to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Pneumatic Fitting Type Straight Threaded Adaptor
Brand RS PRO
Maximum Operating Pressure 10 bar
Connector A M5
Body Material Nickel Plated Brass
Connector A - Gender Male
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Mounting Type Inline
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Checking stock...
IDR
228,030.86
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1228,030.8622,803.09
*price per unit indicative
"RS PRO Straight Threaded Adaptor, M5 to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda