Polamco, 91Size 13 Straight Backshell, For Use With MIL-D 38999 Professional Threaded Connector

RS Stock No.:
5108395
Mfr. Prt No.:
91SH1-13-06-1-ZB
Brand:
Polamco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5108395
Product description Polamco, 91Size 13 Straight Backshell, For Use With MIL-D 38999 Professional Threaded Connector
Manufacturer / Brand Polamco
Manufacturer part number 91SH1-13-06-1-ZB
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
RS stock number 5108395
Product description Polamco, 91Size 13 Straight Backshell, For Use With MIL-D 38999 Professional Threaded Connector
Manufacturer / Brand Polamco
Manufacturer part number 91SH1-13-06-1-ZB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

91 Series Spin Coupling Backshells, Polamco

Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Note

Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors


Specifications

Attribute Value
Brand Polamco
For Use With MIL-D 38999 Professional Threaded Connector
Shell Size 13
Body Orientation Straight
Housing Material Aluminium Alloy
Spring Clip Size 2
Thread Size M18 x 1
Length 30 mm
Series 91
Checking stock...
IDR
1,089,492.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,089,492.43
*price per unit indicative
"Polamco, 91Size 13 Straight Backshell, For Use With MIL-D 38999 Professional Threaded Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda