ABB, Easy & Safe IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V

RS Stock No.:
1358559
Mfr. Prt No.:
2CMA101142R1000 232EC6W
Brand:
ABB

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358559
Product description ABB, Easy & Safe IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
Manufacturer / Brand ABB
Manufacturer part number 2CMA101142R1000 232EC6W

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1358559
Product description ABB, Easy & Safe IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
Manufacturer / Brand ABB
Manufacturer part number 2CMA101142R1000 232EC6W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.

ABB Easy and Safe IP67 Cable Sockets

ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating and complete with a hanging hook.These ergonomically designed connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.

Features and Benefits

IP67 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals


Specifications

Attribute Value
Brand ABB
Current Rating 32 A
Plug/Socket Socket
Pole Format 2P+E
Voltage Rating 230.0 V
Mounting Type Cable Mount
IP Rating IP67
Colour Blue
Gender Female
Body Orientation Straight
Termination Method Screw
Series Easy & Safe
Cable CSA 2.5 → 6 mm²
Checking stock...
IDR
740,733.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1740,733.18
*price per unit indicative
"ABB, Easy & Safe IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda