Straight Hose Coupling 3/8in Coupling Body – Valved, Thread Mount, 3/8 in BSPT Male, Brass

RS Stock No.:
3872527
Mfr. Prt No.:
LCD10006BSPT
Brand:
Colder Products

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3872527
Product description Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in BSPT Male, Brass
Manufacturer / Brand Colder Products
Manufacturer part number LCD10006BSPT
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
RS stock number 3872527
Product description Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in BSPT Male, Brass
Manufacturer / Brand Colder Products
Manufacturer part number LCD10006BSPT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

CPC Chrome Plated Brass Couplings

Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.

Coupling Body Male Pipe Thread

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together


Specifications

Attribute Value
Brand Colder Products
Coupling Connector Direction Straight
Maximum Working Pressure 17.3 bar
Thread Standard BSPT
Coupling Connector Type Coupling Body - Valved, Thread Mount
Series LC
Body Material Brass
Thread Gender Male
Threaded Connection 3/8 in BSPT Male
Thread Size 3/8 in
Checking stock...
IDR
679,267.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1679,267.64
*price per unit indicative
"Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in BSPT Male, Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda