TE Connectivity Straight Black, Fluid Resistant Elastomer, 43mm

RS Stock No.:
2391437
Mfr. Prt No.:
202K163-25-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2391437
Product description TE Connectivity Straight Black, Fluid Resistant Elastomer, 43mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 202K163-25-0
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
RS stock number 2391437
Product description TE Connectivity Straight Black, Fluid Resistant Elastomer, 43mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 202K163-25-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

L239138-01

Specifications

Attribute Value
Type Straight
Brand TE Connectivity
Colour Black
Shrunk Diameter Secondary 9.9 mm
Inside Diameter Secondary 43 mm
Maximum Operating Temperature +150 °C
Shrunk Diameter Primary 28.2 mm
Number of Breakouts 1
Adhesive Lined No
Inside Diameter Primary 43 mm
Minimum Operating Temperature -75 °C
Material Fluid Resistant Elastomer
Checking stock...
IDR
356,101.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1356,101.55
*price per unit indicative
"TE Connectivity Straight Black, Fluid Resistant Elastomer, 43mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products