Amphenol ICC L77HD 44 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts, Boardlocks

RS Stock No.:
6919073
Mfr. Prt No.:
L77HDBH44SOL2RM5
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6919073
Product description Amphenol ICC L77HD 44 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts, Boardlocks
Manufacturer / Brand Amphenol ICC
Manufacturer part number L77HDBH44SOL2RM5
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
RS stock number 6919073
Product description Amphenol ICC L77HD 44 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts, Boardlocks
Manufacturer / Brand Amphenol ICC
Manufacturer part number L77HDBH44SOL2RM5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

High Density Receptacle Straight PCB, Rear Inserts


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 44
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Termination Method Solder
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Current Rating 3.0 A
Housing Material Thermoplastic
Length 53.09 mm
Width 12.3 mm
Depth 12.55 mm
Dimensions 53.09 x 12.3 x 12.55 mm
Series L77HD
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Bronze
Checking stock...
IDR
67,444.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,444.27
*price per unit indicative
"Amphenol ICC L77HD 44 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts, Boardlocks" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda