Lemo Cable Mount Connector, 3 Contacts, Plug
- RS Stock No.:
- 1732411
- Mfr. Prt No.:
- FGG.0B.303.CLAD52
- Brand:
- Lemo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1732411 |
Product description | Lemo Cable Mount Connector, 3 Contacts, Plug |
Manufacturer / Brand | Lemo |
Manufacturer part number | FGG.0B.303.CLAD52 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1732411 |
Product description | Lemo Cable Mount Connector, 3 Contacts, Plug |
Manufacturer / Brand | Lemo |
Manufacturer part number | FGG.0B.303.CLAD52 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Lemo Metal Cable Mount Plugs - 0B/1B Series
From Lemo, a range of industrial circular metal connectors from the 0B and 1B series. Designed for cable mounting, the straight plugs feature a unique push-pull self-latching mechanism for safe and secure mating. Compact in design, the industrial circular connectors are G coded for higher contact density and prevent contact miss alignment. With 360° shielding for enhanced EMI performance, the 0B and 1B series of cable connectors are ideal for high accuracy and interference-free data and signals. Cable mount plugs mate with a panel or PCB sockets.
Lemo Push-Pull Self-Latching Connection System
The self-latching system is a simple and effective retention solution, providing complete protection against vibration, shock or any pull on the cable.
Engaging the system
To initiate the self-latching system the plug is simply pushed axially into its mating half. Once firmly latched in place via the internal latches the connection is virtually impossible to break. No amount of pulling on the cable or any other part of the connector body will release the two parts.
Disengaging the system
If the connection needs to be broken, a simple axial pull on the connector’s outer body release sleeve unlatches the internal mechanism. The plug can then be withdrawn from the socket separating the two halves.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
Brand | Lemo |
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Solder |
Contact Gender | Male |
Current Rating | 8.0 A |
Shell Size | 0 |
Body Orientation | Straight |
Series | 0B |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +250 °C |