Lemo Cable Mount Connector, 2 Contacts, Plug
- RS Stock No.:
- 4332272
- Mfr. Prt No.:
- FFA 1S 302 CLAC42
- Brand:
- Lemo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4332272 |
Product description | Lemo Cable Mount Connector, 2 Contacts, Plug |
Manufacturer / Brand | Lemo |
Manufacturer part number | FFA 1S 302 CLAC42 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4332272 |
Product description | Lemo Cable Mount Connector, 2 Contacts, Plug |
Manufacturer / Brand | Lemo |
Manufacturer part number | FFA 1S 302 CLAC42 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
S series cylindrical connectors
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
S series straight plugs with cable clamps
LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
Brand | Lemo |
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Solder |
Contact Gender | Male |
Current Rating | 15.0 A |
Shell Size | 1 |
Body Orientation | Straight |
Series | 1S |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +250 °C |