Amphenol Socapex 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,

RS Stock No.:
7160023
Mfr. Prt No.:
TV06RW1335PA
Brand:
Amphenol Socapex

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7160023
Product description Amphenol Socapex 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,
Manufacturer / Brand Amphenol Socapex
Manufacturer part number TV06RW1335PA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol MIL-DTL-38999 III - Tri-Start TV

TV series Straight plugs, coding A

Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Connector delivered with crimp contacts
Polarisation A


Specifications

Attribute Value
Brand Amphenol Socapex
Number of Contacts 22
Gender Male
Contact Gender Male
Voltage Rating 400 V ac, 550 V dc
Shell Size 13
Mounting Type Cable Mount
Military Standard MIL-DTL-38999
Termination Method Crimp
Mating Type Screw Coupling
Body Orientation Straight
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +175 °C
Contact Plating Gold
Shell Plating Olive Drab Cadmium
Checking stock...
IDR
1,076,066.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,076,066.51
*price per unit indicative
"Amphenol Socapex 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda