SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

RS Stock No.:
7715046
Mfr. Prt No.:
KQ2H04-00A
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7715046
Product description SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2H04-00A
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
RS stock number 7715046
Product description SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2H04-00A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Straight Union KQ2H

The KQ2H straight union fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H straight unions are also more compact in design which means that they can be used within a confined space. Straight unions are designed to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Note

Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Tube-to-tube fitting
he special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 → +60°C (water 0 → 40°C)


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Body Material PBT
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 4 mm
Manufacturer Series KQ2
Tube Connection A - Type Push In
Tube Connection A Push In 4 mm
Tube Connection B - Tube Size 4 mm
Maximum Operating Pressure 10 bar
Connector A Push In 4 mm
Tube Connection B Push In 4 mm
Connection Style Tube-to-Tube
Connector B Push In 4 mm
Checking stock...
IDR
220,059.22
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1220,059.2244,011.84
*price per unit indicative
"SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda