RS PRO Strap Cutting Safety Knife with Straight Blade

RS Stock No.:
5416630
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
RS stock number 5416630
Product description RS PRO Strap Cutting Safety Knife with Straight Blade
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Retracting Strap Blade

RS PRO's tough and durable retracting strap blade is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of high carbon steel, it can cut through some of the toughest materials with ease. Our RS PRO strap/sheet cutting knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Note

Blades on 541-6624 (thickness 0.30 mm) for strapping knife 541-6630

Features & Benefits

• Aesthetically pleasing red finish
• The head design helps to prevent injury
• The blades housing is constructed of glass-reinforced polystyrene
• The blades are made up of high carbon steel
• 1 x blade is supplied with the retractable knife
• Designed for right-handed operation
• Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
• Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as thick plastic sheeting, leather, box strapping and belting materials
• Eliminates the need for power tools in some applications
• Blades on 541-6624 (packs of 10, thickness 0.30 mm) for strapping knife 541-6630

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Blades Supplied 1
Knife Type Strap Cutting
Retractable No
Blade Type Straight
Checking stock...
IDR
97,757.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,757.48
*price per unit indicative
"RS PRO Strap Cutting Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda