Protecta Anchor Strap Polyester

RS Stock No.:
1236198
Mfr. Prt No.:
AM450/150
Brand:
Protecta
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
RS stock number 1236198
Product description Protecta Anchor Strap Polyester
Manufacturer / Brand Protecta
Manufacturer part number AM450/150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Anchor Straps Fireman Sewed Rings

Anchor straps, fireman sewn rings are manufactured from quality material ensuring high strength and durability withstanding the toughest environments. Strap rings are vital to fall protection systems as they ensure secure attachments to an anchorage system. The anchor you use is decided by the type of work you are involved in and what they connect to. The anchor must provide a safe and secure attachment for a complete fall arrest system.

APPROVALS : EN 795B

FEATURES and BENEFITS:

• Polyester webbing – durable and versatile
• 4 Lightweight safety seams
• Breaking strength 22 kN
• Visible on site

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

Alternate Anchor Straps

1236197 is a 3M Protecta Polyster Anchor Strap, Red
1236198 is a 3M Protecta Polyster Anchor Strap, Blue
1618376 is a 3M Protecta Steel Carbiner
1618383 is a 3M Protecta Nylon Anchor Strap, Blue

Why choose 3M?

When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.


Specifications

Attribute Value
Brand Protecta
Product Type Anchor Strap
Material Polyester
Length 1.5 m
Checking stock...
IDR
220,793.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,793.45
*price per unit indicative
"Protecta Anchor Strap Polyester" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda