Vero Technologies Stripboard Cutter

RS Stock No.:
0543535
Mfr. Prt No.:
22-0239
Brand:
Vero Technologies
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
RS stock number 0543535
Product description Vero Technologies Stripboard Cutter
Manufacturer / Brand Vero Technologies
Manufacturer part number 22-0239

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stripboard Cutter

This good quality spot face cutter provides a simple method of breaking the copper tracks on a PCB. The stripboard or Veroboard cutter is designed for accurate and clean breaking of the strips on a strip board.
You can achieve neat electrical breaks in tracks with this handy tool. By inserting the cutter, rotating it into the hole at the point where a break is required and making a few clockwise turns. With this stripboard cutter, you can even remove the handle and attach the cutter to a bench drill for fast work applications.

Note

Always use light pressure for best results.

Features & Benefits

Can be used by hand or with a bench drill.
Accurate and easy to use

Product Application Information

Hands on method of breaking copper tracks on printed circuit boards or Veroboards to alter electronic circuits.


Specifications

Attribute Value
Brand Vero Technologies
Checking stock...
IDR
294,111.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1294,111.56
*price per unit indicative
"Vero Technologies Stripboard Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda