Jokari 170 mm Wire Stripper, 8mm → 28mm

RS Stock No.:
1622263
Mfr. Prt No.:
10280
Brand:
Jokari

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1622263
Product description Jokari 170 mm Wire Stripper, 8mm → 28mm
Manufacturer / Brand Jokari
Manufacturer part number 10280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Jokari
Cable Type Round
Stripping Range 8 → 28 mm
Minimum Size 8 mm
Maximum Size 28 mm
Overall Length 170 mm
Checking stock...
IDR
389,246.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1389,246.79
*price per unit indicative
"Jokari 170 mm Wire Stripper, 8mm → 28mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda