Facom Wire Stripper, 0.02mm

RS Stock No.:
0410674
Mfr. Prt No.:
793936PB
Brand:
Facom
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
RS stock number 0410674
Product description Facom Wire Stripper, 0.02mm
Manufacturer / Brand Facom
Manufacturer part number 793936PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Facom SWINGO - Automatic Wire Stripper

Introducing the highest-quality Automatic Wire Stripper from Facom. This professional tool has been designed to work with round, single & multi-wire PVC cables and features the play take-up mechanism that ensures smooth and effortless stripping and cutting. This all-purpose stripper with integral cutter allows for jaw adjustment to suit temperature conditions and adjustment stripping depth for increased versatility. Ergonomic pistol grip and the body made from glass charged nylon guarantees comfortable, life-long and hassle-free operation.

SWINGO Wire Strippers are also available with a Pistol Grip Type - 876-5203

Features and Benefits:

• 2 function tool allowing for cutting and stripping cables
• Play take-up mechanism for smooth and easy stripping
• Adjustable stripping depth for different applications
• Jaw force can be adjusted to suit temperature conditions
• Stripping capacity: 0.02 to 10 mm² (AWG: 32 - 8)
• Stripping length adjusted from 3 to 18 mm
• Built-in cutting function (cutting range up to 1.5 mm² of single strand wire and up to 10 mm² of multi-strand wire)
• Compact, ergonomic body in glass charged nylon
• Durable and lightweight for intense work, tested to over 150,000 cycles. Twice the strength of standard nylon/PA6.
• Weight: 165g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.


Specifications

Attribute Value
Brand Facom
Minimum Size 0.02 mm
Stripping Range 0.02 → 10 mm²
Cable Type Multicore, Single Core
Checking stock...
IDR
1,762,152.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,762,152.00
*price per unit indicative
"Facom Wire Stripper, 0.02mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda