Steel Cable Carrier for use with 2 U and Above High Unit

RS Stock No.:
0580168
Mfr. Prt No.:
DZCC5AD
Brand:
Accuride

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0580168
Product description Steel Cable Carrier for use with 2 U and Above High Unit
Manufacturer / Brand Accuride
Manufacturer part number DZCC5AD
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
RS stock number 0580168
Product description Steel Cable Carrier for use with 2 U and Above High Unit
Manufacturer / Brand Accuride
Manufacturer part number DZCC5AD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cable Carrier

Easily installed between a rear rack cabinet vertical mounting flange and the rear of a chassis or rack drawer unit mounted on slides, can also be rack mounted
Chassis cabling attached using cable ties
Right or left hand mounted
Maximum chassis extension of 711 mm.
Standard type - carrying height: 44.5mm
Heavy duty type - carrying height: 75.5mm


Specifications

Attribute Value
Brand Accuride
Type Cable Carrier
Dimensions 412.5 x 63.5 x 22.4 mm
For Use With 2 U and Above High Unit
Material Steel
Checking stock...
IDR
1,015,335.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,015,335.20
*price per unit indicative
"Steel Cable Carrier for use with 2 U and Above High Unit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda