RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load

RS Stock No.:
1264289
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1264289
Product description RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load
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
RS stock number 1264289
Product description RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Cylindrical Male - Female Anti-Vibration Mounts

RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

RS Pro Anti-Vibration Mounts

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts


Specifications

Attribute Value
Brand RS PRO
Type Male to Female
Diameter 16 mm
Series AV Type B
Anti Vibration Mount Type Male to Female Bobbin
Maximum Operating Temperature +70 °C
Thread Size M5
Metalwork Zinc Plated Steel
Overall Height 10 mm
Minimum Operating Temperature -25 °C
Material Natural Rubber
Compression Load 20.96 kg
Shore Hardness 50 Shore A
Compression Deflection 1 mm
Shearing Load 7.62 kg
Checking stock...
IDR
279,217.18
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1279,217.1869,804.30
*price per unit indicative
"RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda