RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load

RS Stock No.:
1264321
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1264321
Product description RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load
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
RS stock number 1264321
Product description RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Anti Vibration Mount Type Male to Female Bobbin
Thread Size M8
Diameter 40 mm
Overall Height 40 mm
Material Natural Rubber
Compression Load 96.14 kg
Series AV Type B
Maximum Operating Temperature +70 °C
Metalwork Zinc Plated Steel
Minimum Operating Temperature -25 °C
Compression Deflection 4 mm
Shore Hardness 60 Shore A
Type Male to Female
Shearing Load 34 kg
Checking stock...
IDR
286,244.81
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1286,244.81143,122.41
*price per unit indicative
"RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda