Stud Cam Follower KR35PPA, 16mm ID, 35mm OD

RS Stock No.:
1371554
Mfr. Prt No.:
KR35PPA
Brand:
INA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1371554
Product description Stud Cam Follower KR35PPA, 16mm ID, 35mm OD
Manufacturer / Brand INA
Manufacturer part number KR35PPA
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
RS stock number 1371554
Product description Stud Cam Follower KR35PPA, 16mm ID, 35mm OD
Manufacturer / Brand INA
Manufacturer part number KR35PPA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stud Type Track Rollers

INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.

INA

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Lower Hertzian pressure
• Edge loading under tilting is lower
• Wear of the mating track is reduced
• Operating life of the mating track is extended
• KR..PP have a cage and plastic axial plain washers with formed seal lips on both sides
• NUKR have a full complement cylindrical roller set and labyrinth seals

Product Application Information

Stud type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.

Suffixes

PP - Plastic axial plain washer with formed seal lip on both sides of the stud type track roller, giving a three-stage seal


Specifications

Attribute Value
Brand INA
Type Stud
Roller Diameter 35 mm
Roller Length 18 mm
Static Load Rating 14300 N
Dynamic Load Rating 9700 N
Bore Size 16 mm
Material Steel
Checking stock...
IDR
1,362,101.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,362,101.54
*price per unit indicative
"Stud Cam Follower KR35PPA, 16mm ID, 35mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda