Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD
- RS Stock No.:
- 0514180
- Mfr. Prt No.:
- KR 16 PPA
- Brand:
- SKF
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
RS stock number | 0514180 |
Product description | Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD |
Manufacturer / Brand | SKF |
Manufacturer part number | KR 16 PPA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Type | Stud |
Roller Diameter | 16 mm |
Roller Length | 11 mm |
Static Load Rating | 3200 N |
Dynamic Load Rating | 3140 N |
Ring Slide & Track System Bearing Type | Concentric |
Bore Size | 6 mm |