FCT from Molex FMH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
- RS Stock No.:
- 1007383
- Mfr. Prt No.:
- FMH1-4381 / 1731110365
- Brand:
- FCT from Molex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1007383 |
Product description | FCT from Molex FMH Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief |
Manufacturer / Brand | FCT from Molex |
Manufacturer part number | FMH1-4381 / 1731110365 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Nickel-plated
Specifications
Attribute | Value |
Brand | FCT from Molex |
Number of Contacts | 9 |
D-Sub Shell Size | E |
Housing Material | Die Cast Zinc |
Body Orientation | Straight |
Colour | Silver |
Housing Material Plating | Nickel |
Strain Relief | Yes |
Series | FMH |