HARWIN, H31 Discrete Socket, Rated At 2A

RS Stock No.:
1730871
Mfr. Prt No.:
H3192-01
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1730871
Product description HARWIN, H31 Discrete Socket, Rated At 2A
Manufacturer / Brand HARWIN
Manufacturer part number H3192-01
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
RS stock number 1730871
Product description HARWIN, H31 Discrete Socket, Rated At 2A
Manufacturer / Brand HARWIN
Manufacturer part number H3192-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harwin PCB Terminals

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.


Specifications

Attribute Value
Brand HARWIN
Gender Female
Series H31
Length 7.54 mm
Body Orientation Straight
Contact Material Beryllium Copper
Contact Plating Gold
Current Rating 2 A
Termination Method Solder
Housing Material Brass
Number of Contacts 1
Checking stock...
IDR
3,565,840.44
Out of stock
Price Pack (1 Pack of 1000)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,565,840.443,565.84
*price per unit indicative
"HARWIN, H31 Discrete Socket, Rated At 2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda