Weller Suction Hose Extension Solder Fume Extractor Accessory
- RS Stock No.:
- 1229739
- Mfr. Prt No.:
- T0058762036
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229739 |
Product description | Weller Suction Hose Extension Solder Fume Extractor Accessory |
Manufacturer / Brand | Weller |
Manufacturer part number | T0058762036 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Spares & Replacements - Weller
Weller Suction Hose Extension
Weller extension hose 60 is low maintenance plus quick and easy to install. The extraction extension hose is durable and heavy-duty.
Note
Extension hose supplied in 1m lengths
FEATURES and BENEFITS:
Extension hose
Low maintenance
Quick and easy to install
Durable
Flexible
Heavy duty
Inside diameter 54 mm
Outside diameter 60 mm
ESD safe
Specifications
Attribute | Value |
Brand | Weller |
Width | 60 mm |
ESD Safe | Yes |
Series | WFE |
Type | Suction Hose Extension |
Length | 1 m |