Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100

RS Stock No.:
1448180
Mfr. Prt No.:
1718250100
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448180
Product description Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100
Manufacturer / Brand Molex
Manufacturer part number 1718250100
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
RS stock number 1448180
Product description Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100
Manufacturer / Brand Molex
Manufacturer part number 1718250100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Molex
Gender Female
For Use With Super Sabre Connector Housing
Series Super Sabre
Minimum Wire Size mm² 4 mm²
Termination Method Crimp
Maximum Wire Size mm² 5 mm²
Minimum Wire Size AWG 12 AWG
Contact Plating Silver
Maximum Wire Size AWG 10 AWG
Contact Material Copper
Series Number 171825
Maximum Contact Resistance 2.5 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
12,272.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,272.13
*price per unit indicative
"Molex, Super Sabre Female Crimp Terminal 10AWG 1718250100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda