Instruments Direct 231-207 K Input Wired Digital Thermometer, for Food Industry Use

RS Stock No.:
7006412
Mfr. Prt No.:
231-207
Brand:
Instruments Direct

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7006412
Product description Instruments Direct 231-207 K Input Wired Digital Thermometer, for Food Industry Use
Manufacturer / Brand Instruments Direct
Manufacturer part number 231-207
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
RS stock number 7006412
Product description Instruments Direct 231-207 K Input Wired Digital Thermometer, for Food Industry Use
Manufacturer / Brand Instruments Direct
Manufacturer part number 231-207

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Handheld Pocket Temperature Indicators

Superfast Thermapen Pocket Thermometer

Note

For carry pouch see stock no. 700-6421

SUPPLIED_WITH : 2 x 3V CR2032 Lithium button cell batteries

Rapid temperature measurement in under four seconds
Washable casing with “Biomaster" additives to reduce bacteria growth
14.3mm high digital display
Water resistant case
Battery life 1500 hours typical
Dimensions & weight 19 x 47 x153mm; 97g


Specifications

Attribute Value
Brand Instruments Direct
Absolute Maximum Temperature Measurement +299.9 °C
Thermometer Type Wired
Probe Type K
Application Food Industry
Best Accuracy ±0.4 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 157 mm
Width 47 mm
Height 19 mm
Model Number p 231-207
Weight 97 g
Battery Type Rechargeable Lithium-Ion
Temperature Scale Centigrade
Checking stock...
IDR
1,311,649.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,311,649.45
*price per unit indicative
"Instruments Direct 231-207 K Input Wired Digital Thermometer, for Food Industry Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products