Merlett Plastics Thermoplastic Rubber 10m Long Black Flexible Ducting Reinforced, 63mm Bend Radius
- RS Stock No.:
- 1259327
- Mfr. Prt No.:
- 9130010630010
- Brand:
- Merlett Plastics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1259327 |
Product description | Merlett Plastics Thermoplastic Rubber 10m Long Black Flexible Ducting Reinforced, 63mm Bend Radius |
Manufacturer / Brand | Merlett Plastics |
Manufacturer part number | 9130010630010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Merlett Superflex Calor Hose
The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant
Product Application Information
Ideal for use in industry and boating.
Specifications
Attribute | Value |
Brand | Merlett Plastics |
Inner Diameter | 63 mm |
Outer Diameter | 69 mm |
Material | Thermoplastic Rubber |
Length | 10 m |
Suitable Applications | Acid, Air, Vapour |
Colour | Black |
Bend Radius | 63 mm |
Reinforced | Yes |