Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 610mm x 4mm

RS Stock No.:
7248909
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
RS stock number 7248909
Product description Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 610mm x 4mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Thermal Shock Resistant Yes
Width 610 mm
Thermal Conductivity 0.04 W/mK, 0.07 W/mK, 0.1 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK
Material Calcium-Magnesium Silicate
Flame Retardant Yes
Maximum Operating Temperature +1200 °C
Thickness 4 mm
Density 210 kg/m³
Length 2 m
Form Sheet
Checking stock...
IDR
1,951,268.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,951,268.67
*price per unit indicative
"Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2m x 610mm x 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products