Superwool Fibre Thermal Insulating Sheet, 2.4m x 610mm x 25mm
- RS Stock No.:
- 1372239
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
RS stock number | 1372239 |
Product description | Superwool Fibre Thermal Insulating Sheet, 2.4m x 610mm x 25mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thermal Shock Resistant | Yes |
Width | 610 mm |
Thermal Conductivity | 0.69 W/mK |
Material | Superwool Fibre |
Density | 160 kg/m³ |
Length | 2.4 m |
Thickness | 25 mm |
Form | Sheet |