Aluminium Mono Axial Support Structure Solar Panel
- RS Stock No.:
- 8602893
- Mfr. Prt No.:
- 390856
- Brand:
- Phaesun
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8602893 |
Product description | Aluminium Mono Axial Support Structure Solar Panel |
Manufacturer / Brand | Phaesun |
Manufacturer part number | 390856 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phaesun Support Structure Mono Axial Two
The Phaesun structures are single module support structures, designed for the easy mounting of one solar module.
Aluminium solar module support structure (712mm) for 1 solar module
Adjustable inclination 0-90゚
For a single solar module up to 150W
Specifications
Attribute | Value |
Brand | Phaesun |
Accessory Type | Mono Axial Support Structure |
For Use With | Solar Panel |
Material | Aluminium |
Length | 712 mm |