Sure24 100dB Window & Door Alarm

RS Stock No.:
4934733
Mfr. Prt No.:
SG600
Brand:
Sure24
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
RS stock number 4934733
Product description Sure24 100dB Window & Door Alarm
Manufacturer / Brand Sure24
Manufacturer part number SG600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Window/Door Alarm Kit

Compact alarm measuring only 60 x 40 x 15mm
Ideal for alarming doors, windows and filing cabinets
The alarm emits a loud 120db siren when contact is broken
15 to 20mm gap between contact and alarm allowing application to UPVC windows where the recess makes other alarms impractical
Concealed on/off switch
Battery condition light
Supplied with 4 x LR44 batteries


Specifications

Attribute Value
Brand Sure24
Product Type Sounder
Power Source Battery
Case Colour White
Sound Level 100 dB
Depth 14 mm
Height 60 mm
Width 40 mm
Checking stock...
IDR
220,583.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,583.67
*price per unit indicative
"Sure24 100dB Window & Door Alarm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda