Fluke Test Probe

RS Stock No.:
8812781
Mfr. Prt No.:
AC288
Brand:
Fluke
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
RS stock number 8812781
Product description Fluke Test Probe
Manufacturer / Brand Fluke
Manufacturer part number AC288

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke AC288 SureGrip™ Terminal Block Probe

The Fluke AC288 Terminal Block Probe features a retractable probe tip that provides safe and secure connections to clamp and screw type terminal blocks.

Retractable probe tip designed for increased safety, while providing flexibility to reach deep connection points
11.5 cm insulated, flexible shaft
1 mm diameter probe tip extends out to 8.4 mm length
Retractable probe tip is made with stainless steel
Recommended for use with TL224, TL222 or TL221 test leads


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +55 °C
Checking stock...
IDR
792,968.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1792,968.40
*price per unit indicative
"Fluke Test Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda