RS PRO Surface ESD Tester

RS Stock No.:
8211264
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8211264
Product description RS PRO Surface ESD Tester
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Display Type LED
Power Source Battery
Width 70 mm
Supply Voltage 9 V
Depth 32 mm
Height 130 mm
Complies with EN 61340-5-1 Yes
Test Point Surface
Checking stock...
IDR
8,818,416.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,818,416.97
*price per unit indicative
"RS PRO Surface ESD Tester" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda