Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V
- RS Stock No.:
- 0439815
- Mfr. Prt No.:
- ERZV14D821
- Brand:
- Panasonic
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
RS stock number | 0439815 |
Product description | Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V |
Manufacturer / Brand | Panasonic |
Manufacturer part number | ERZV14D821 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Panasonic |
Varistor Voltage | 820 V |
Maximum AC Voltage Rating | 510 V |
Maximum DC Voltage Rating | 670 V |
Clamping Voltage | 1355 V |
Clamping Current | 50 A |
Energy | 235 J |
Material | Metal |
Series | V14 |
Diameter | 16 mm |
Maximum Surge Current | 5000 A |
Capacitance | 280 pF |
Depth | 8.1 mm |
Thickness | 8.1 mm |
Dimensions | 16 (Dia.) x 8.1 mm |
Lead Pitch | 7.5 mm |