3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount

RS Stock No.:
8903764
Mfr. Prt No.:
2905230
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903764
Product description 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905230
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
RS stock number 8903764
Product description 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Industrial Circuit Protection

Phoenix Contact PLT-SEC Surge Protection

The Phoenix Contact space saving, PLT-SEC range of surge protection devices work in the background to protect your devices against transient and high energy voltage peaks.
The type 3 plug-in protection devices are designed for 1-phase and 3-phase power supply networks and can be used without back up fuse. They should be installed upstream of the end devices to be protected.

Features and Benefits

• Varistor-based device protection
• Integrated overcurrent protection
• Line follow current is safely protected due to the innovative spark gap technology
• Slim design
• Works in the background to preserve your whole system
• Optical status indicator using LED
• Predictive testing of the protective devices lets you know in advance what is happening


Specifications

Attribute Value
Brand Phoenix Contact
Device Type Surge Protector
Voltage Protection Rating ≤1.5 kV
Series PLT-SEC-T3-3S-230-FM
Electrical Phase 3
Mounting Style DIN Rail
Impulse Discharge Current 3 kA
Length 90 mm
Width 35.4 mm
Depth 74.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Operating Temperature Range -40 → +70 °C
Dimensions 90 x 35.4 x 74.5 mm
Checking stock...
IDR
5,941,074.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,941,074.49
*price per unit indicative
"3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products