onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

RS Stock No.:
1216368
Mfr. Prt No.:
LM2596DSADJG
Brand:
ON Semiconductor

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1216368
Product description onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2596DSADJG
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
RS stock number 1216368
Product description onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM2596DSADJG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Output Current 3 A
Maximum Output Voltage 37 V
Regulator Function Buck Controller
Minimum Output Voltage 1.23 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 40 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 5
Package Type D2PAK
Switching Regulator Yes
Height 9.347 mm
Width 4.572 mm
Minimum Operating Temperature -40 °C
Dimensions 10.236 x 4.572 x 9.347 mm
Maximum Switching Frequency 150 kHz
Maximum Operating Temperature +125 °C
Length 10.24 mm
Checking stock...
IDR
1,130,714.20
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
11,130,714.2022,614.28
*price per unit indicative
"onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda