onsemi MC34166TVG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 5 V, 72 kHz 5-Pin, TO-220

RS Stock No.:
7862439
Mfr. Prt No.:
MC34166TVG
Brand:
ON Semiconductor

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7862439
Product description onsemi MC34166TVG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 5 V, 72 kHz 5-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC34166TVG
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
RS stock number 7862439
Product description onsemi MC34166TVG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 5 V, 72 kHz 5-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC34166TVG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature 0 °C
Output Voltage 5 V
Maximum Output Current 3 A
Mounting Type Through Hole
Maximum Switching Frequency 72 kHz
Minimum Input Voltage 7.5 V
Switching Regulator Yes
Package Type TO-220
Maximum Operating Temperature +70 °C
Output Type Fixed
Length 10.54 mm
Number of Outputs 1
Maximum Input Voltage 40 V
Height 9.271 mm
Width 4.572 mm
Dimensions 10.541 x 4.572 x 9.271 mm
Pin Count 5
Regulator Function Boost/Buck Controller, Inverting
Maximum Output Voltage 5.05 V
Regulator Type Buck Boost Switching
Line Regulation 3 mV, 5 mV, 23 mV
Load Regulation 2 mV, 3 mV, 4 mV
Checking stock...
IDR
92,722.76
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
192,722.7646,361.38
*price per unit indicative
"onsemi MC34166TVG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 5 V, 72 kHz 5-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda